Parametric results for: DP5Z1MW32PV3-12B under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dp5z1mw32pv312b
Select parts from the table below to compare.
Compare
Compare
DP5Z1MW32PV3-12B
Twilight Technology Inc
Check for Price No No Contact Manufacturer 33.5544 Mbit 32 32K 1MX32 5 V 120 ns FLASH MODULE 100K ERASE/WRITE CYCLES 16 NO 1 32 1000000 1.0486 M ASYNCHRONOUS 64 words PARALLEL 5 V 400 µA 160 µA 5.5 V 4.5 V CMOS MILITARY NO NOR TYPE S-CPGA-P66 Not Qualified 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 66 CERAMIC, METAL-SEALED COFIRED PGA PGA66,11X11 SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 4.1402 mm TWILIGHT TECHNOLOGY INC PGA 1.090 X 1.090 INCH, 0.163 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 66 unknown 3A001.A.2.C 8542.32.00.51
DP5Z1MW32PV3-12B
B&B Electronics Manufacturing Company
Check for Price No Transferred 33.5544 Mbit 32 32K 1MX32 5 V 120 ns FLASH MODULE 100K ERASE/WRITE CYCLES 16 NO 1 32 1000000 1.0486 M ASYNCHRONOUS 64 words PARALLEL 5 V 400 µA 160 µA 5.5 V 4.5 V CMOS MILITARY NO NOR TYPE S-CPGA-P66 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 66 CERAMIC, METAL-SEALED COFIRED PGA PGA66,11X11 SQUARE GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.1402 mm DPAC TECHNOLOGIES CORP PGA 1.090 X 1.090 INCH, 0.163 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 66 unknown 3A001.A.2.C 8542.32.00.51