Filter Your Search
1 - 1 of 1 results
|
DP3-B25S/SCSI50S-BO-500
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 75 | 2+2 | 2.7686 mm | 2+2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | PIN TOP SCSI II BOTTOM | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | .109/.05 inch | .112/.1 inch | HOLE .125-.137 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 20u inch | TIN | SOLDER | 1.249 inch | 0.744 inch | 2.088 inch | 0.125 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 |