Filter Your Search
1 - 5 of 5 results
|
DP241-7-24A45
Pulse Electronics Corporation
|
Check for Price | No | Active | 2.5 kV | 24 V | 2.4 A | SPLIT BOBBIN POWER TRANSFORMER | HIGH ISOLATION | YES | NO | 1 | DUAL 115/230V | 56 VA | UL; CSA | CHASSIS MOUNT | NO | 57.15 mm | 93.73 mm | 45.97 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.65 | |||||||
|
DP241-7-24A45
EWC Controls
|
Check for Price | Transferred | 2.4 A | SPLIT BOBBIN POWER TRANSFORMER | 1 | 56 VA | UL; CSA | 130 °C | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.65 | ||||||||||||||||||
|
DP241-7-24
Bel Fuse
|
Check for Price | Yes | Active | 2.4 A | POWER TRANSFORMER | 1 | 56 VA | UL; CSA | NOT SPECIFIED | SIGNAL TRANSFORMER CO INC | unknown | |||||||||||||||||||
|
DP-241-7-24
Bel Fuse
|
Check for Price | Yes | Yes | Active | 2.5 kV | 24 V | 2.4 A | SPLIT BOBBIN POWER TRANSFORMER | TWO-4-ONE, HIGH ISOLATION | YES | NO | 1 | DUAL 115/230V | 56 VA | UL; CSA | CHASSIS MOUNT | NO | 57.8 mm | 93.7 mm | 28.9 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.65 | ROHS COMPLIANT | |||||
|
DP-241-7-24
Signal Transformer Inc
|
Check for Price | Yes | Transferred | 2.5 kV | 24 V | 2.4 A | SPLIT BOBBIN POWER TRANSFORMER | TWO-4-ONE, HIGH ISOLATION | YES | NO | 1 | DUAL 115V | 56 VA | UL; CSA | CHASSIS MOUNT | NO | 57.2 mm | 93.7 mm | 46 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer |