Filter Your Search
1 - 2 of 2 results
|
PUDP-14-S
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 14 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | PUD | COMPATIBLE CONTACTS: SPUD-001T-P0.5; SPUD-002TP0.5 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | J S T MFG CO LTD | unknown | |||||||||||||||||||||||||||||||
|
DP14SN-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOW PROFILE,ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | IDC | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.236 inch | 0.291 inch | 0.907 inch | 0.134 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 |