Filter Your Search
1 - 10 of 63 results
|
MCNDP-02V
SPC Multicomp
|
$1.0000 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | PBT THERMOPLASTIC | PA66 | 16 | HAND | NO | BRASS | SOLDER | 9.9 mm | 10.2 mm | 6.64 mm | 0.126 inch | MULTICOMP PRO | unknown | |||||||||||||||||||
|
GDP0204
TE Connectivity
|
$1.2651 | Yes | Obsolete | PIANO DIP SWITCH | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||
|
ADP0204
TE Connectivity
|
$1.3174 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | 300VAC V | 100 MΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BOX; TUBE | 4 | NO | COPPER ALLOY | WIRE | 0.083 inch | 7.06 mm | 6 mm | 7.06 mm | 0.157 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
TDP02H1SBD1
C&K
|
$1.8620 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 1 | SPST | LATCHED | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | .025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULPHIDE | TUBE | MOLDED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 3.7 mm | 4.1 mm | 6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||
|
TDP02H0SBD1
C&K
|
$1.8802 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | SPST | LATCHED | GOLD OVER NICKEL | PIANO DIP SWITCH | FLUSH TYPE | 0.025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE6T | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULFIDE | TUBE | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 6 mm | 4.4 mm | 3.67 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||
|
TDP02H0SB1
C&K
|
$1.9606 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 1 | SPST | LATCHED | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | ROHS COMPLIANT, TUBE PACKAGE | .025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULPHIDE | TUBE | TOP TAPE SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 3.7 mm | 4.1 mm | 6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||
|
TDP02H1SBD1R
C&K
|
$2.1061 | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | OFF-ON | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYPHENYLENE SULPHIDE | MOLDED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
DP-02BU-Q
Diptronics Manufacturing Inc
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | UL | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | WHITE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 2 | EPOXY | NO | SOLDER | 10.287 mm | 10.795 mm | 6.6294 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
DP-02K-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | VERTICAL | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | UL | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | WHITE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 2 | EPOXY | NO | SOLDER | 10.287 mm | 10.795 mm | 6.6294 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
DP-02
Salecom Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | THERMOPLASTIC | RED | GOLD OVER NICKEL | THERMOPLASTIC | 4 | EPOXY | NO | GOLD/NICKEL | SOLDER | 10.795 mm | 10.287 mm | 6.4516 mm | 0.126 inch | SALECOM ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.70.00 |