Filter Your Search
1 - 10 of 20 results
|
DOTTA2.5
Phoenix Contact
|
Check for Price | Active | PHOENIX CONTACT GMBH & CO KG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DOT75E24S5
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 3 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | INDUSTRIAL | 75 W | R-XDIP-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | DIP, | EAR99 | |||||||||||||||||||||||
|
DOT75E24S3.3
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 1.98 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | INDUSTRIAL | 75 W | R-XDIP-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | DIP, | EAR99 | |||||||||||||||||||||||
|
DOT050F-010.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | YES | 10 mA | 70 °C | 6 | DILCC6,.36 | YES | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | 0.3 PPM/FIRST YEAR | 8 ns | NO | 0.05 % | SURFACE MOUNT | 10 MHz | LVCMOS | 15 pF | 14.1mm x 9.15mm x 6.86mm | 8 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | |||||||||||||||||||||||||||||||
|
DOT050V-012.8M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | YES | 10 mA | 70 °C | 6 | DILCC6,.36 | YES | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | 0.3 PPM/FIRST YEAR | 8 ns | NO | 0.05 % | SURFACE MOUNT | 12.8 MHz | LVCMOS | 15 pF | 14.1mm x 9.15mm x 6.86mm | 8 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | 3 V | 300 mV | 10 ppm | ||||||||||||||||||||||||||||
|
DOT75E48S3.3
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 1.98 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | INDUSTRIAL | 75 W | R-XDIP-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | DIP, | EAR99 | |||||||||||||||||||||||
|
DOT050F-019.44M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | YES | 10 mA | 70 °C | 6 | DILCC6,.36 | YES | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | 0.3 PPM/FIRST YEAR | 8 ns | NO | 0.05 % | SURFACE MOUNT | 19.44 MHz | LVCMOS | 15 pF | 14.1mm x 9.15mm x 6.86mm | 8 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | |||||||||||||||||||||||||||||||
|
DOT702F-007.3728M
Connor-Winfield
|
Check for Price | Yes | Active | YES | 6 mA | 70 °C | -20 °C | 6 | DILCC6,36 | YES | CONNOR WINFIELD CORP | unknown | DILCC6,36 | Clock | 0.3 PPM/FIRST YEAR | 8 ns | NO | 0.28 % | SURFACE MOUNT | 7.3728 MHz | LVCMOS | 15 pF | 13.6mm x 9.15mm x 6.86mm | 8 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | |||||||||||||||||||||||||||||||
|
DOT050V-019.2M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | YES | 10 mA | 70 °C | 6 | DILCC6,.36 | YES | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | 0.3 PPM/FIRST YEAR | 8 ns | NO | 0.05 % | SURFACE MOUNT | 19.2 MHz | LVCMOS | 15 pF | 14.1mm x 9.15mm x 6.86mm | 8 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | 3 V | 300 mV | 10 ppm | ||||||||||||||||||||||||||||
|
DOT75E48S15
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 15 V | 72 V | 36 V | 9 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | INDUSTRIAL | 75 W | R-XDIP-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | DIP, | EAR99 |