Filter Your Search
1 - 2 of 2 results
|
DO51X624J302RSMV
Capax Technologies Inc
|
Check for Price | No | Active | 620 nF | 3 kV | 5 % | 5030 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 10.16 mm | WIRE | 12.7 mm | 12.7 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 5030 | compliant | EAR99 | ||
|
DO51X624J302RSM
Capax Technologies Inc
|
Check for Price | No | Active | 620 nF | 3 kV | 5 % | 5030 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 10.16 mm | WIRE | 12.7 mm | 12.7 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 5030 | compliant | EAR99 |