Filter Your Search
1 - 1 of 1 results
|
DO5040H-282MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.8 µH | 5.2 mΩ | 20 % | YES | 100 kHz | 12.1 A | 65 MHz | FERRITE | 8864 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WRAPAROUND | 12 mm | 22.35 mm | 16.26 mm | COILCRAFT INC | 8864 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |