Filter Your Search
1 - 1 of 1 results
|
DO5022P-562MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 20 mΩ | 20 % | YES | 100 kHz | 5.3 A | 40 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | 7260 | compliant | EAR99 | 8504.50.80.00 |