Filter Your Search
1 - 2 of 2 results
|
DO5022P-153HC
Coilcraft Inc
|
Check for Price | Yes | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 32 mΩ | 20 % | YES | 100 kHz | 20 MHz | FERRITE | 8864 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Low Voltage | 2 | SMT | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 22.35 mm | 16.26 mm | COILCRAFT INC | 8864 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CTDO5022P-153HC
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 32 mΩ | 20 % | YES | 100 kHz | 8 A | 20 MHz | 8864 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 8 mm | 22.35 mm | 16.26 mm | CENTRAL TECHNOLOGIES | 8864 | compliant | EAR99 | 8504.50.80.00 |