Filter Your Search
1 - 2 of 2 results
|
DO5010P-152HCB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 4 mΩ | 20 % | YES | 100 kHz | 100 MHz | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
DO5010P-152HC
Coilcraft Inc
|
Check for Price | Yes | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 4 mΩ | 20 % | YES | 100 kHz | 25 A | 100 MHz | 7360 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Flat Top | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 8 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 7360 |