Filter Your Search
1 - 10 of 161 results
|
DO5010H-334MLD
Coilcraft Inc
|
$2.0111 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 560 mΩ | 20 % | YES | 100 kHz | 1 A | 4 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
DO5010H-333MLD
Coilcraft Inc
|
$2.0260 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 66 mΩ | 20 % | YES | 100 kHz | 3 A | 15 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
DO5010H-224MLD
Coilcraft Inc
|
$3.0896 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 380 mΩ | 20 % | YES | 100 kHz | 1.2 A | 5 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | 7360 | compliant | EAR99 | 8504.50.80.00 | |||
|
DO5010H-104MLD
Coilcraft Inc
|
$3.0976 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 190 mΩ | 20 % | YES | 100 kHz | 1.8 A | 7 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO5010H-683MLD
Coilcraft Inc
|
$3.0976 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 130 mΩ | 20 % | YES | 100 kHz | 2.3 A | 8 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO5010H-103MLD
Coilcraft Inc
|
$3.0976 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 26 mΩ | 20 % | YES | 100 kHz | 6 A | 28 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 8 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO5010H-223MLD
Coilcraft Inc
|
$3.0976 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 47 mΩ | 20 % | YES | 100 kHz | 3.5 A | 20 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO5010H-473MLD
Coilcraft Inc
|
$3.0976 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 86 mΩ | 20 % | YES | 100 kHz | 2.6 A | 9 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 7.62 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | 7360 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO5010H-154MLD
Coilcraft Inc
|
$3.0976 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 250 mΩ | 20 % | YES | 100 kHz | 1.5 A | 6 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO5010H-222MLD
Coilcraft Inc
|
$3.0976 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 6.1 mΩ | 20 % | YES | 100 kHz | 12 A | 75 MHz | Ferrite | 7360 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 8 mm | 18.54 mm | 15.24 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |