Filter Your Search
1 - 2 of 2 results
|
DO41X392M501RSNM
Capax Technologies Inc
|
Check for Price | Yes | Active | 3.9 nF | 500 V | 20 % | 4030 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | WIRE | 10.16 mm | 10.16 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 4030 | compliant | EAR99 | ||
|
DO41X392M501RSNMV
Capax Technologies Inc
|
Check for Price | Yes | Active | 3.9 nF | 500 V | 20 % | 4030 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | WIRE | 10.16 mm | 10.16 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 4030 | compliant | EAR99 |