Filter Your Search
1 - 9 of 9 results
|
DO3340P-334MLB
Coilcraft Inc
|
$2.8683 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 700 mΩ | 20 % | YES | 100 kHz | 600 mA | 3 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 11.43 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO3340P-334MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 700 mΩ | 20 % | YES | 100 kHz | 600 mA | 3 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 11.43 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | |||
|
DO3340P-334MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 700 mΩ | 20 % | YES | 100 kHz | 600 mA | 3 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 11.43 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | |||
|
CTDO3340P-334
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 700 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
DO3340P-334MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 700 mΩ | 20 % | YES | 100 kHz | 600 mA | 3 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 11.43 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO3340P-334
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 700 mΩ | 20 % | YES | 100 kHz | 2.5 MHz | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | 2 | SMT | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 11.43 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
DO3340P-334MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 700 mΩ | 20 % | YES | 100 kHz | 600 mA | 3 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 11.43 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 | |||
|
DO3340P-334B
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 700 mΩ | 20 % | YES | 100 kHz | 2.5 MHz | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
DO3340P-334MSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 700 mΩ | 20 % | YES | 100 kHz | 600 mA | 3 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 11.43 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 |