Filter Your Search
1 - 1 of 1 results
|
DO3316P-472MSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 18 mΩ | 20 % | YES | 100 kHz | 4.8 A | 45 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.21 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | 5137 | compliant | EAR99 | 8504.50.80.00 |