Filter Your Search
1 - 10 of 14 results
|
CTDO3308P-103
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 90 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
DO3308P-103KTB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 85 mΩ | 10 % | YES | 100 kHz | 37 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 5237 | |||||||
|
DO3308P-103MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 85 mΩ | 20 % | YES | 100 kHz | 37 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 3 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 5137 | ||||
|
DO3308P-103KSD
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 85 mΩ | 10 % | YES | 100 kHz | 37 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 3 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 5237 | |||||
|
DO3308P-103MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 85 mΩ | 20 % | YES | 100 kHz | 37 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 3 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 5137 | ||||
|
DO3308P-103MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 85 mΩ | 20 % | YES | 100 kHz | 2.3 A | 37 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 5137 | COILCRAFT | ||
|
DO3308P-103KLD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 85 mΩ | 10 % | YES | 100 kHz | 37 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 5137 | |||||||
|
DO3308P-103MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 85 mΩ | 20 % | YES | 100 kHz | 37 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 3 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 5137 | ||||
|
DO3308P-103MSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 85 mΩ | 20 % | YES | 100 kHz | 37 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 3 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 5137 | ||||
|
DO3308P-103KLB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 85 mΩ | 10 % | YES | 100 kHz | 37 MHz | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 12.95 mm | 9.4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 5137 |