Filter Your Search
1 - 2 of 2 results
|
DO31X124J501RSM
Capax Technologies Inc
|
Check for Price | No | Active | 120 nF | 500 V | 5 % | 3020 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 5.08 mm | CAPAX TECHNOLOGIES INC | , 3020 | compliant | EAR99 | ||
|
DO31X124J501RSMV
Capax Technologies Inc
|
Check for Price | No | Active | 120 nF | 500 V | 5 % | 3020 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 5.08 mm | CAPAX TECHNOLOGIES INC | , 3020 | compliant | EAR99 |