Filter Your Search
1 - 2 of 2 results
|
DO21X623M202RSNM
Capax Technologies Inc
|
Check for Price | Yes | Active | 62 nF | 2 kV | 20 % | 2015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X623M202RSNMV
Capax Technologies Inc
|
Check for Price | Yes | Active | 62 nF | 2 kV | 20 % | 2015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 |