Filter Your Search
1 - 2 of 2 results
|
DO21X105M101RSM
Capax Technologies Inc
|
Check for Price | No | Active | 1 µF | 100 V | 20 % | 2015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X105M101RSMV
Capax Technologies Inc
|
Check for Price | No | Active | 1 µF | 100 V | 20 % | 2015 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 |