Filter Your Search
1 - 10 of 12,908 results
|
DO21X274K500RSNMV
Capax Technologies Inc
|
Check for Price | Yes | Active | 270 nF | 50 V | 10 % | 2015 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X244K302RSNMV
Capax Technologies Inc
|
Check for Price | Yes | Active | 240 nF | 3 kV | 10 % | 2015 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X274M501RSNMV
Capax Technologies Inc
|
Check for Price | Yes | Active | 270 nF | 500 V | 20 % | 2015 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X103J201RSNMV
Capax Technologies Inc
|
Check for Price | Yes | Active | 10 nF | 200 V | 5 % | 2015 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X134M102RSNMV
Capax Technologies Inc
|
Check for Price | Yes | Active | 130 nF | 1 kV | 20 % | 2015 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21G820J102RSNMV
Capax Technologies Inc
|
Check for Price | Yes | Active | 82 pF | 1 kV | 5 % | 2015 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X514K201RSNMV
Capax Technologies Inc
|
Check for Price | Yes | Active | 510 nF | 200 V | 10 % | 2015 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21G751K101RSM
Capax Technologies Inc
|
Check for Price | No | Active | 750 pF | 100 V | 10 % | 2015 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X205K201RSM
Capax Technologies Inc
|
Check for Price | No | Active | 2 µF | 200 V | 10 % | 2015 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 | ||
|
DO21X362K202RSM
Capax Technologies Inc
|
Check for Price | No | Active | 3.6 nF | 2 kV | 10 % | 2015 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | 5.08 mm | 5.08 mm | 3.81 mm | CAPAX TECHNOLOGIES INC | , 2015 | compliant | EAR99 |