Filter Your Search
1 - 3 of 3 results
|
DO1606T-104MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.3 Ω | 20 % | YES | 100 kHz | 300 mA | 15 MHz | FERRITE | 2621 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 6.5 mm | 5.23 mm | COILCRAFT INC | 2621 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
DO1606T-104MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.3 Ω | 20 % | YES | 100 kHz | 300 mA | 15 MHz | FERRITE | 2621 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 6.5 mm | 5.23 mm | COILCRAFT INC | 2621 | compliant | EAR99 | 8504.50.80.00 | |||
|
DO1606T-104MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.3 Ω | 20 % | YES | 100 kHz | 300 mA | 15 MHz | FERRITE | 2621 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 6.5 mm | 5.23 mm | COILCRAFT INC | 2621 | compliant | EAR99 | 8504.50.80.00 |