Parametric results for: DO1605T152 under Fixed Inductors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: do1605t152
Select parts from the table below to compare.
Compare
Compare
DO1605T-152MXC
Coilcraft Inc
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 1.5 µH 60 mΩ 20 % YES 100 kHz 180 MHz CERAMIC POWER INDUCTOR 1 NO e0 85 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE COILCRAFT INC compliant EAR99 8504.50.80.00
DO1605T-152MTB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1.5 µH 60 mΩ 20 % YES 100 kHz 2.1 A 180 MHz FERRITE 2217 POWER INDUCTOR 1 NO e1 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED ONE SURFACE 1.8 mm 5.5 mm 4.2 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2217
DO1605T-152MLC
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 1.5 µH 60 mΩ 20 % YES 100 kHz 2.1 A 180 MHz FERRITE 2217 POWER INDUCTOR 1 NO AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1.8 mm 5.5 mm 4.2 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2217
DO1605T-152MXD
Coilcraft Inc
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 1.5 µH 60 mΩ 20 % YES 100 kHz 180 MHz CERAMIC POWER INDUCTOR 1 NO e0 85 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE COILCRAFT INC compliant EAR99 8504.50.80.00
DO1605T-152MTC
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 1.5 µH 60 mΩ 20 % YES 100 kHz 2.1 A 180 MHz FERRITE 2217 POWER INDUCTOR 1 NO e1 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED ONE SURFACE 1.8 mm 5.5 mm 4.2 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2217
DO1605T-152MTD
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 1.5 µH 60 mΩ 20 % YES 100 kHz 2.1 A 180 MHz FERRITE 2217 POWER INDUCTOR 1 NO e1 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED ONE SURFACE 1.8 mm 5.5 mm 4.2 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2217
DO1605T-152MXB
Coilcraft Inc
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 1.5 µH 60 mΩ 20 % YES 100 kHz 180 MHz CERAMIC POWER INDUCTOR 1 NO e0 85 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED ONE SURFACE COILCRAFT INC compliant EAR99 8504.50.80.00
DO1605T-152MSB
Coilcraft Inc
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 1.5 µH 60 mΩ 20 % YES 100 kHz 2.1 A 180 MHz FERRITE 2217 POWER INDUCTOR 1 NO e0 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED ONE SURFACE 1.8 mm 5.5 mm 4.2 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2217
DO1605T-152MSC
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 1.5 µH 60 mΩ 20 % YES 100 kHz 2.1 A 180 MHz FERRITE 2217 POWER INDUCTOR 1 NO e0 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED ONE SURFACE 1.8 mm 5.5 mm 4.2 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2217
DO1605T-152MSD
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 1.5 µH 60 mΩ 20 % YES 100 kHz 2.1 A 180 MHz FERRITE 2217 POWER INDUCTOR 1 NO e0 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED ONE SURFACE 1.8 mm 5.5 mm 4.2 mm COILCRAFT INC compliant EAR99 8504.50.80.00 2217