Filter Your Search
1 - 10 of 15,244 results
|
DO41G221J101RSM
Capax Technologies Inc
|
Check for Price | No | Active | 220 pF | 100 V | 5 % | 4030 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 7.62 mm | 10.16 mm | 10.16 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 4030 | compliant | EAR99 | ||
|
DO41X186J500RSNM
Capax Technologies Inc
|
Check for Price | Yes | Active | 18 µF | 50 V | 5 % | 4030 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | 10.16 mm | 10.16 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 4030 | compliant | EAR99 | ||
|
DO41G221K202RSNMV
Capax Technologies Inc
|
Check for Price | Yes | Active | 220 pF | 2 kV | 10 % | 4030 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | 10.16 mm | 10.16 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 4030 | compliant | EAR99 | ||
|
DO41X274M201RSMV
Capax Technologies Inc
|
Check for Price | No | Active | 270 nF | 200 V | 20 % | 4030 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 7.62 mm | 10.16 mm | 10.16 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 4030 | compliant | EAR99 | ||
|
DO41X685K501RSMV
Capax Technologies Inc
|
Check for Price | No | Active | 6.8 µF | 500 V | 10 % | 4030 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 7.62 mm | 10.16 mm | 10.16 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 4030 | compliant | EAR99 | ||
|
DO41X122M301RSMV
Capax Technologies Inc
|
Check for Price | No | Active | 1.2 nF | 300 V | 20 % | 4030 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 7.62 mm | 10.16 mm | 10.16 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 4030 | compliant | EAR99 | ||
|
DO41X102J301RSNM
Capax Technologies Inc
|
Check for Price | Yes | Active | 1 nF | 300 V | 5 % | 4030 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | 10.16 mm | 10.16 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 4030 | compliant | EAR99 | ||
|
DO41X913K201RSNM
Capax Technologies Inc
|
Check for Price | Yes | Active | 91 nF | 200 V | 10 % | 4030 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | 10.16 mm | 10.16 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 4030 | compliant | EAR99 | ||
|
DO41X165J501RSNM
Capax Technologies Inc
|
Check for Price | Yes | Active | 1.6 µF | 500 V | 5 % | 4030 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | 10.16 mm | 10.16 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 4030 | compliant | EAR99 | ||
|
DO41X183M102RSNM
Capax Technologies Inc
|
Check for Price | Yes | Active | 18 nF | 1 kV | 20 % | 4030 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.62 mm | 10.16 mm | 10.16 mm | 7.62 mm | CAPAX TECHNOLOGIES INC | , 4030 | compliant | EAR99 |