Parametric results for: DO%207805 under Fixed Inductors

Filter Your Search

1 - 10 of 369 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: do20
Select parts from the table below to compare.
Compare
Compare
DO2010-473MTB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 47 µH 6 Ω 20 % YES 100 kHz 280 mA 16 MHz FERRITE 0808 POWER INDUCTOR 1 NO e1 125 °C -40 °C Molded 2 SMT TR RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED ONE SURFACE 1 mm 2 mm 2 mm COILCRAFT INC 0808 compliant EAR99 8504.50.80.00
DO2010-222MSC
Coilcraft Inc
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 400 mΩ 20 % YES 100 kHz 1.2 A 104 MHz FERRITE 0808 POWER INDUCTOR 1 NO e0 125 °C -40 °C Unshielded 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED ONE SURFACE 1 mm 2 mm 2 mm COILCRAFT INC 0808 compliant EAR99 8504.50.80.00
DO2010-123MTD
Sumida Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 12 µH 1.84 Ω 20 % YES 100 kHz 35 MHz FERRITE POWER INDUCTOR 1 NO e1 85 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED ONE SURFACE SUMIDA CORP unknown EAR99 8504.50.80.00
DO2010-822MLB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 8.2 µH 1.08 Ω 20 % YES 100 kHz 650 mA 50 MHz FERRITE 0808 POWER INDUCTOR 1 NO 125 °C -40 °C Unshielded 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1 mm 2 mm 2 mm COILCRAFT INC 0808 compliant EAR99 8504.50.80.00
DO2010-102MLC
Coilcraft Inc
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 1 µH 200 mΩ 20 % YES 100 kHz 1.8 A 162 MHz FERRITE 0808 POWER INDUCTOR 1 NO 125 °C -40 °C Unshielded 2 SMT TR, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1 mm 2 mm 2 mm COILCRAFT INC 0808 compliant EAR99 8504.50.80.00
DO2010-332MTD
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 3.3 µH 550 mΩ 20 % YES 100 kHz 980 mA 85 MHz FERRITE 0808 POWER INDUCTOR 1 NO e1 125 °C -40 °C Unshielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED ONE SURFACE 1 mm 2 mm 2 mm COILCRAFT INC 0808 compliant EAR99 8504.50.80.00
DO2010-222MTD
Sumida Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 400 mΩ 20 % YES 100 kHz 104 MHz FERRITE POWER INDUCTOR 1 NO e1 85 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED ONE SURFACE SUMIDA CORP unknown EAR99 8504.50.80.00
DO2010-472MTB
Sumida Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 800 mΩ 20 % YES 100 kHz 65 MHz FERRITE POWER INDUCTOR 1 NO e1 85 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED ONE SURFACE SUMIDA CORP unknown EAR99 8504.50.80.00
DO2010-102MLB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1 µH 200 mΩ 20 % YES 100 kHz 1.8 A 162 MHz FERRITE 0808 POWER INDUCTOR 1 NO 125 °C -40 °C Unshielded 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 1 mm 2 mm 2 mm COILCRAFT INC 0808 compliant EAR99 8504.50.80.00
DO2010-333MSB
Coilcraft Inc
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 33 µH 4.1 Ω 20 % YES 100 kHz 340 mA 20 MHz FERRITE 0808 POWER INDUCTOR 1 NO e0 125 °C -40 °C Molded 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED ONE SURFACE 1 mm 2 mm 2 mm COILCRAFT INC 0808 compliant EAR99 8504.50.80.00