Filter Your Search
1 - 4 of 4 results
|
DN74LS221D
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
DN74LS221SD
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
DN74LS221S
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 V | YES | SOP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||
|
DN74LS221
Panasonic Electronic Components
|
Check for Price | Obsolete | 5 V | 80 ns | 2 | NO | DIP | 80 Hz | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | PANASONIC CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |