Filter Your Search
1 - 2 of 2 results
|
DN3145N8-G
Microchip Technology Inc
|
$0.6200 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 450 V | 1 | 100 mA | 60 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.3 W | 300 mA | SWITCHING | SILICON | 55 ns | 25 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||
|
DN3145N8-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 450 V | 1 | 100 mA | 60 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | SUPERTEX INC | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | SOT-89 | 3 |