Filter Your Search
1 - 5 of 5 results
|
DN3145N8-G
Microchip Technology Inc
|
$0.6200 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 450 V | 1 | 100 mA | 60 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.3 W | 300 mA | SWITCHING | SILICON | 55 ns | 25 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
DN3145ND
Microchip Technology Inc
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 60 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | SWITCHING | SILICON | S-XUUC-N2 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE-2 | compliant | EAR99 | |||||||||||||||||||||
|
DN3145ND
Supertex Inc
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 60 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | SWITCHING | SILICON | S-XUUC-N2 | e0 | Not Qualified | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | UNCASED CHIP, S-XUUC-N2 | compliant | EAR99 | DIE | 2 | |||||||||||||||||||
|
DN3145N8
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 450 V | 1 | 100 mA | 60 Ω | FAST SWITCHING | 10 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | SUPERTEX INC | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | SOT-89 | 3 | ||||||||||||||
|
DN3145N8-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 450 V | 1 | 100 mA | 60 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | SUPERTEX INC | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | SOT-89 | 3 |