Filter Your Search
1 - 10 of 128 results
|
DN2535N3-G
Supertex Inc
|
$0.5060 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 120 mA | 25 Ω | HIGH INPUT IMPEDANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | SUPERTEX INC | TO-92 | GREEN PACKAGE-3 | 3 | compliant | EAR99 | |||||||||||
|
DN2540N8-G
Supertex Inc
|
$0.5305 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 170 mA | 25 Ω | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.6 W | 500 mA | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | SUPERTEX INC | SOT-89 | SMALL OUTLINE, R-PSSO-F3 | 3 | compliant | EAR99 | |||||||||||
|
DN2530N3-G
Microchip Technology Inc
|
$0.6081 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 300 V | 1 | 175 mA | 12 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 740 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||
|
DN2530N8-G
Microchip Technology Inc
|
$0.6524 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 300 V | 1 | 200 mA | 12 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.6 W | 500 mA | SWITCHING | SILICON | 35 ns | 30 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
DN2535N3-G
Microchip Technology Inc
|
$0.6944 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 350 V | 1 | 120 mA | 25 Ω | HIGH INPUT IMPEDANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||
|
DN2540N3-G
Microchip Technology Inc
|
$0.7162 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 120 mA | 25 Ω | HIGH INPUT IMPEDANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||
|
DN2540N8-G
Microchip Technology Inc
|
$0.7775 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 170 mA | 25 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 1.6 W | 500 mA | SWITCHING | SILICON | 35 ns | 25 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
DN2535N3-G-P003
Microchip Technology Inc
|
$0.8165 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 120 mA | 25 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||||||||||||||
|
DN2535N3-G-P013
Microchip Technology Inc
|
$0.8165 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 120 mA | 25 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||||||||||||||
|
DN2540N3-G-P003
Microchip Technology Inc
|
$0.8982 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 120 mA | 25 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip |