Filter Your Search
1 - 3 of 3 results
|
DN2470K4-G
Microchip Technology Inc
|
$0.8202 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 700 V | 1 | 170 mA | 42 Ω | 25 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 2.5 W | 500 mA | SWITCHING | SILICON | 90 ns | 75 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | TS 16949 | 3 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | GREEN, D-PAK-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||
|
DN2470K4
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 700 V | 1 | 170 mA | 42 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 2.5 W | 500 mA | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | SUPERTEX INC | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | TO-252AA | 3 | ||||||||||||
|
DN2470K4-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 700 V | 1 | 170 mA | 42 Ω | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 2.5 W | 500 mA | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 3 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | SUPERTEX INC | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | TO-252AA | 3 |