Filter Your Search
1 - 2 of 2 results
|
DMT1P22J-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 220 nF | 100 V | 5 % | 8236 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 65 | 65 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 17 mm | WIRE | 15.58 mm | 20.8 mm | 9.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 8236 | compliant | EAR99 | 8532.25.00.70 | |||||
|
DMT1P22J
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 220 nF | 100 V | 5 % | 8236 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | DMT | RATED AC VOLTAGE (V): 65 | Other Capacitance Values,Sizes Available | 65 V | DMT(100 VOLT) | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 17 mm | WIRE | 15.58 mm | 20.8 mm | 9.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 8236 | unknown | EAR99 | 8532.25.00.70 |