Parametric results for: DMT1-43-3.8 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
1.321.371.321.3331.3451.3581.37
-
Manufacturer Part Number: dmt14338
Select parts from the table below to compare.
Compare
Select Parts Part Number
DMT1-43-3.8L
Coilcraft Inc
DMT1-43-3.8
Coilcraft Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Inductor Application
Number of Functions Shielded
Special Feature
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Lead Diameter
Lead Length
Package Height
Package Length
Package Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Yes Yes Active GENERAL PURPOSE INDUCTOR 43 µH 70 mΩ NO 15.75 kHz 3.8 A 7.28 MHz RF INDUCTOR 1 NO e2 85 °C -40 °C Rectangular 2 PCB Mount RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) RADIAL WIRE 1.32 mm 27.9 mm 33 mm 17.8 mm COILCRAFT INC compliant EAR99 8504.50.80.00
No No Obsolete GENERAL PURPOSE INDUCTOR 43 µH 70 mΩ NO 15.75 kHz 3.8 A POWER INDUCTOR 1 NO INDUCTANCE MEASURED AT RATED CURRENT e0 85 °C -40 °C Plastic Housing 3 PCB Mount RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL IN-LINE WIRE 1.37 mm 4.57 mm 27.9 mm 33 mm 17.8 mm COILCRAFT INC compliant EAR99 8504.50.80.00 70
Compare
DMT1-43-3.8L
Coilcraft Inc
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 43 µH 70 mΩ NO 15.75 kHz 3.8 A 7.28 MHz RF INDUCTOR 1 NO e2 85 °C -40 °C Rectangular 2 PCB Mount RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) RADIAL WIRE 1.32 mm 27.9 mm 33 mm 17.8 mm COILCRAFT INC compliant EAR99 8504.50.80.00
DMT1-43-3.8
Coilcraft Inc
Check for Price Buy No No Obsolete GENERAL PURPOSE INDUCTOR 43 µH 70 mΩ NO 15.75 kHz 3.8 A POWER INDUCTOR 1 NO INDUCTANCE MEASURED AT RATED CURRENT e0 85 °C -40 °C Plastic Housing 3 PCB Mount RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL IN-LINE WIRE 1.37 mm 4.57 mm 27.9 mm 33 mm 17.8 mm COILCRAFT INC compliant EAR99 8504.50.80.00 70