Parametric results for: DMN5L06VK-13 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dmn5l06vk13
Select parts from the table below to compare.
Compare
Compare
DMN5L06VK-13
Diodes Incorporated
Check for Price Yes Yes Obsolete N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 50 V 2 280 mA 3 Ω HIGH RELIABILITY 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON R-PDSO-F6 e3 AEC-Q101 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIODES INC SOT-563, 6 PIN compliant EAR99
DMN5L06VK-13A
Diodes Incorporated
Check for Price Yes Obsolete N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 50 V 2 280 mA 3 Ω HIGH RELIABILITY 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON R-PDSO-F6 e3 AEC-Q101 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIODES INC SMALL OUTLINE, R-PDSO-F6 compliant EAR99