Filter Your Search
1 - 1 of 1 results
|
DMN4030LK3Q-13
Diodes Incorporated
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 13.7 A | 30 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.9 W | 37.7 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | DIODES INC | compliant | EAR99 |