Filter Your Search
1 - 1 of 1 results
|
DMA1322-L3
Foxconn
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | .2224 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 20u inch | SOLDER | 0.494 inch | 0.499 inch | 2.089 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 |