Filter Your Search
1 - 3 of 3 results
|
DM96LS02MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 55 ns | 2 | YES | SOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
DM96LS02MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 55 ns | 2 | YES | SOP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; MIN OUTPUT PULSE WIDTH = 25NS; 1.5% MAX PULSE WIDTH VARIATION | 2 | COMPLEMENTARY | 36 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||
|
DM96LS02MX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 55 ns | 2 | YES | SOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |