Filter Your Search
1 - 4 of 4 results
|
DM9374N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 140 ns | 1 | NO | DIP | 93 | SEVEN SEGMENT DECODER/DRIVER | RIPPLE BLANKING | LATCHED | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
DM9374N
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 140 ns | 1 | NO | DIP | 93 | SEVEN SEGMENT DECODER/DRIVER | RIPPLE BLANKING | LATCHED | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
DM9374N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 140 ns | 1 | NO | DIP | 15 pF | 93 | TTL | RIPPLE BLANKING; LED DISPLAY DRIVER | LATCHED | INVERTED | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DM9374N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 140 ns | 1 | NO | DIP | 15 pF | 93 | TTL | RIPPLE BLANKING; LED DISPLAY DRIVER | LATCHED | INVERTED | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant |