Parametric results for: DM9312 under Multiplexer/Demultiplexers

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
Manufacturer Part Number: dm9312
Select parts from the table below to compare.
Compare
Compare
DM9312J
National Semiconductor Corporation
Check for Price No Obsolete 5 V 35 ns 1 8 NO DIP MULTIPLEXER TTL 16 mA 44 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM9312J/883
Rochester Electronics LLC
Check for Price Active 5 V 34 ns 1 8 1 NO DIP 9309 MULTIPLEXER COMPLEMENTARY 5.5 V 4.5 V MILITARY R-GDIP-T16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
DM9312J/883C
National Semiconductor Corporation
Check for Price No Obsolete 5 V 35 ns 1 8 NO DIP MULTIPLEXER TTL 16 mA 44 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01
DM9312J
Rochester Electronics LLC
Check for Price Active MULTIPLEXER NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
DM9312J/883C
Texas Instruments
Check for Price No Obsolete 5 V 35 ns 1 8 NO DIP MULTIPLEXER TTL 16 mA 44 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM9312W/883
Teledyne e2v
Check for Price Active TELEDYNE E2V (UK) LTD compliant 8542.39.00.01
DM9312W/883C
Rochester Electronics LLC
Check for Price Active MULTIPLEXER NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
DM9312J/883
Texas Instruments
Check for Price No Obsolete 5 V 34 ns 24 ns 1 8 1 NO DIP 15 pF 9312 MULTIPLEXER TTL 16 mA COMPLEMENTARY 44 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 1 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01
DM9312N
National Semiconductor Corporation
Check for Price No Obsolete 5 V 25 ns 35 ns 1 8 1 NO DIP 15 pF 9312 MULTIPLEXER TTL 16 mA COMPLEMENTARY 44 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM9312J/883
Teledyne e2v
Check for Price Active E2V TECHNOLOGIES PLC , compliant 8542.39.00.01