Filter Your Search
1 - 6 of 6 results
![]() |
DM87SR27N
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 27 ns | OTP ROM | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.105 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP22,.4 | 22 | unknown | EAR99 | 8542.32.00.71 | ||
|
DM87SR27N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 27 ns | OTP ROM | 512 | 512 words | TTL | COMMERCIAL | R-PDIP-T22 | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
DM87SR27N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 27 ns | OTP ROM | 512 | 512 words | TTL | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
DM87SR27N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 27 ns | OTP ROM | 512 | 512 words | TTL | COMMERCIAL | R-PDIP-T22 | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
DM87SR27N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 27 ns | OTP ROM | 512 | 512 words | TTL | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
DM87SR27N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 27 ns | OTP ROM | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 28.105 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.71 |