Filter Your Search
1 - 8 of 8 results
|
DM7875AJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
DM7875AJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 4 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
DM7875AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 4 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
DM7875AJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 4 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
DM7875AJ/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 4 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
DM7875AJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
DM7875AJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
DM7875AJ
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 |