Filter Your Search
1 - 8 of 8 results
|
DM7552J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 106 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||
|
DM7552J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 106 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||
|
DM7552J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 106 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||
|
DM7552J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 106 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||
|
DM7552J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 106 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||
|
DM7552J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 106 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||
|
DM7552J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 106 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||
|
DM7552J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 70 ns | 70 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 106 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 |