Filter Your Search
1 - 3 of 3 results
|
DM74S373WMX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 16 ns | 1 | 8 | YES | SOP | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74S373WMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 8 | YES | SOP | 15 pF | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||
|
DM74S373WMX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 16 ns | 1 | 8 | YES | SOP | 3-STATE | S | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 190 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 |