Filter Your Search
1 - 10 of 12 results
|
DM74S161J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74S161N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | 35 MHz | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | 20 mA | SYNCHRONOUS | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-001, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
DM74S161J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74S161J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
DM74S161N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74S161N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-001, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
DM74S161N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 18 ns | 1 | 4 | NO | DIP | 35 MHz | 50 pF | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | TCO OUTPUT | 35 MHz | YES | 20 mA | SYNCHRONOUS | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | ||||||
|
DM74S161N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | 35 MHz | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DM74S161N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 18 ns | 1 | 4 | NO | DIP | 35 MHz | 50 pF | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | TCO OUTPUT | 35 MHz | YES | 20 mA | SYNCHRONOUS | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
DM74S161J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | S | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |