Filter Your Search
1 - 8 of 8 results
|
DM74S151N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 18 ns | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 70 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74S151N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 18 ns | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 70 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74S151N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 21 ns | 15 ns | 1 | 8 | 1 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
DM74S151N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 21 ns | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 70 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM74S151N
Texas Instruments
|
Check for Price | Transferred | 5 V | 18 ns | 15 ns | 1 | 8 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | 20 mA | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
DM74S151N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 18 ns | 15 ns | 1 | 8 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | 20 mA | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | ||||||
|
DM74S151N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 21 ns | 1 | 8 | 1 | NO | DIP | S | MULTIPLEXER | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
DM74S151N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 21 ns | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 70 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |