Filter Your Search
1 - 10 of 13 results
|
DM74S140N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | NO | DIP | NO | NAND GATE | TTL | 60 mA | 44 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM74S140N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 6.5 ns | 2 | 4 | NO | DIP | NO | S | NAND GATE | TTL | 60 mA | 44 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
DM74S140N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 9 ns | 6.5 ns | 2 | 4 | NO | DIP | 150 pF | NO | S | NAND GATE | TTL | 50 OHM LINE DRIVER | 60 mA | 44 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
DM74S140J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | NO | DIP | NO | NAND GATE | TTL | 60 mA | 44 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
DM74S140J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | NO | DIP | NO | NAND GATE | TTL | 60 mA | 44 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74S140N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | NO | DIP | NO | NAND GATE | TTL | 60 mA | 44 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74S140J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | NO | DIP | NO | NAND GATE | TTL | 60 mA | 44 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM74S140
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | NO | DIP | S | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||
|
DM74S140N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 2 | 4 | NO | DIP | S | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||
|
DM74S140N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | NO | DIP | NO | NAND GATE | TTL | 60 mA | 44 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |