Filter Your Search
1 - 8 of 8 results
|
DM74S03N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 11 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 20 mA | 36 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
DM74S03N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 20 mA | 36 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM74S03N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 20 mA | 36 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM74S03N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 20 mA | 36 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74S03N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 20 mA | 36 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74S03N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 20 mA | 36 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||
|
DM74S03N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 11 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 20 mA | 36 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||
|
DM74S03N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | S | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |