Filter Your Search
1 - 7 of 7 results
|
DM74LS40N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 2 | 4 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 1.2MA @ VOH = 2.7V | 24 mA | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
DM74LS40N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | NO | DIP | NO | NAND GATE | TTL | 24 mA | 6 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74LS40N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 2 | 4 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 1.2MA @ VOH = 2.7V | 24 mA | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | unknown | |||
|
DM74LS40N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | NO | DIP | NO | NAND GATE | TTL | 24 mA | 6 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74LS40N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | NO | DIP | NO | NAND GATE | TTL | 24 mA | 6 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM74LS40N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | NO | DIP | NO | NAND GATE | TTL | 24 mA | 6 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM74LS40N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 2 | 4 | NO | DIP | LS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 1.2MA @ VOH = 2.7V | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 |