Parametric results for: DM74LS395WM under Shift Registers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: dm74ls395wm
Select parts from the table below to compare.
Compare
Compare
DM74LS395WM
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 35 ns 1 4 YES SOP RIGHT NEGATIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL TOTEMPOLE SERIAL SHIFT RIGHT OUTPUT 30 MHz TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP16,.4 16 unknown 8542.39.00.01
DM74LS395WM
Texas Instruments
Check for Price No Obsolete 5 V 25 ns 1 4 YES SOP 15 pF RIGHT NEGATIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL TOTEMPOLE SERIAL SHIFT RIGHT OUTPUT 30 MHz TRUE 25 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.4 unknown 8542.39.00.01
DM74LS395WM
National Semiconductor Corporation
Check for Price No Obsolete 5 V 25 ns 1 4 YES SOP 15 pF RIGHT NEGATIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL TOTEMPOLE SERIAL SHIFT RIGHT OUTPUT 30 MHz TRUE 25 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.4 unknown 8542.39.00.01
DM74LS395WMX
Texas Instruments
Check for Price Obsolete 5 V 25 ns 1 4 YES SOP 15 pF RIGHT NEGATIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL TOTEMPOLE SERIAL SHIFT RIGHT OUTPUT 30 MHz TRUE 25 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01
DM74LS395WM
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 35 ns 1 4 YES SOP RIGHT NEGATIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL TOTEMPOLE SERIAL SHIFT RIGHT OUTPUT 30 MHz TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01