Filter Your Search
1 - 4 of 4 results
![]() |
DM74LS374SJX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 38 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||
![]() |
DM74LS374SJX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 28 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||
![]() |
DM74LS374SJ
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 38 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||
![]() |
DM74LS374SJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 28 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 |