Parametric results for: DM74LS33M under Gates

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: dm74ls33m
Select parts from the table below to compare.
Compare
Select Parts Part Number
DM74LS33MX
Texas Instruments
DM74LS33MX
Fairchild Semiconductor Corporation
DM74LS33MX
National Semiconductor Corporation
DM74LS33M
Texas Instruments
DM74LS33MX
Rochester Electronics LLC
DM74LS33M
Fairchild Semiconductor Corporation
DM74LS33M
Rochester Electronics LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Output Characteristics
Family Logic IC Type
Technology Additional Feature
Max I(ol)
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Transferred 5 V 22 ns 4 2 YES SOP 15 pF OPEN-COLLECTOR LS NOR GATE TTL IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, 14 unknown 8542.39.00.01
No Obsolete 5 V 22 ns 22 ns 4 2 YES SOP NO OPEN-COLLECTOR LS NOR GATE TTL 24 mA 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, MS-120, SOIC-14 14 unknown 8542.39.00.01
Transferred 5 V 22 ns 4 2 YES SOP 15 pF OPEN-COLLECTOR LS NOR GATE TTL IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOIC-14 unknown
No Transferred 5 V 22 ns 22 ns 4 2 YES SOP 15 pF NO OPEN-COLLECTOR LS NOR GATE TTL IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V 24 mA 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.25 unknown 8542.39.00.01
No No Contact Manufacturer 5 V 22 ns 4 2 YES SOP OPEN-COLLECTOR LS NOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, MS-120, SOIC-14 14 unknown 8542.39.00.01
No Obsolete 5 V 22 ns 22 ns 4 2 YES SOP NO OPEN-COLLECTOR LS NOR GATE TTL 24 mA 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
No No Contact Manufacturer 5 V 22 ns 4 2 YES SOP OPEN-COLLECTOR LS NOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 14 unknown 8542.39.00.01
Compare
DM74LS33MX
Texas Instruments
Check for Price Buy Transferred 5 V 22 ns 4 2 YES SOP 15 pF OPEN-COLLECTOR LS NOR GATE TTL IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, 14 unknown 8542.39.00.01
DM74LS33MX
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 22 ns 22 ns 4 2 YES SOP NO OPEN-COLLECTOR LS NOR GATE TTL 24 mA 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, MS-120, SOIC-14 14 unknown 8542.39.00.01
DM74LS33MX
National Semiconductor Corporation
Check for Price Buy Transferred 5 V 22 ns 4 2 YES SOP 15 pF OPEN-COLLECTOR LS NOR GATE TTL IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOIC-14 unknown
DM74LS33M
Texas Instruments
Check for Price Buy No Transferred 5 V 22 ns 22 ns 4 2 YES SOP 15 pF NO OPEN-COLLECTOR LS NOR GATE TTL IOL = 24MA @ VOL = 0.5V; IOH = 100UA @ VOH = 5.5V 24 mA 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.25 unknown 8542.39.00.01
DM74LS33MX
Rochester Electronics LLC
Check for Price Buy No No Contact Manufacturer 5 V 22 ns 4 2 YES SOP OPEN-COLLECTOR LS NOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, MS-120, SOIC-14 14 unknown 8542.39.00.01
DM74LS33M
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 22 ns 22 ns 4 2 YES SOP NO OPEN-COLLECTOR LS NOR GATE TTL 24 mA 13.8 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
DM74LS33M
Rochester Electronics LLC
Check for Price Buy No No Contact Manufacturer 5 V 22 ns 4 2 YES SOP OPEN-COLLECTOR LS NOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 14 unknown 8542.39.00.01