Filter Your Search
1 - 2 of 2 results
|
DM74LS323N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 29 ns | 1 | 8 | NO | DIP | 35 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 35 MHz | TRUE | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
DM74LS323N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 29 ns | 1 | 8 | NO | DIP | 35 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 35 MHz | TRUE | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |